- RS Stock No.:
- 517-145
- Mfr. Part No.:
- LME49721MA/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 517-145
- Mfr. Part No.:
- LME49721MA/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | Rail to Rail |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Typical Gain Bandwidth Product | 20MHz |
Minimum CMRR | 70dB |
Dimensions | 4.9 x 3.9 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 517-145
- Mfr. Part No.:
- LME49721MA/NOPB
- Manufacturer:
- Texas Instruments