Texas Instruments,Audio, 20-Pin QFN TPA6130A2RTJT
- RS Stock No.:
- 145-6541
- Mfr. Part No.:
- TPA6130A2RTJT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6541
- Mfr. Part No.:
- TPA6130A2RTJT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono / 2 Channel Stereo | |
| Application | Headphone, Speaker | |
| Amplifier Class | Class A-B | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential, Single Ended | |
| Minimum CMRR | 68dB | |
| Dimensions | 4 x 4 x 0.73mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono / 2 Channel Stereo | ||
Application Headphone, Speaker | ||
Amplifier Class Class A-B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type QFN | ||
Pin Count 20 | ||
Input Signal Type Differential | ||
Output Signal Type Differential, Single Ended | ||
Minimum CMRR 68dB | ||
Dimensions 4 x 4 x 0.73mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
