- RS Stock No.:
- 145-7433
- Mfr. Part No.:
- LM2876TF/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7433
- Mfr. Part No.:
- LM2876TF/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio Power Amplifier |
Maximum Power | 40 W @ 8 Ω |
Amplifier Class | Class B |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 20 → 60 V |
Power Supply Type | Single |
Package Type | MLPP |
Pin Count | 11 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Typical Gain Bandwidth Product | 8MHz |
Minimum CMRR | 75dB |
Minimum Operating Temperature | -20 °C |
Dimensions | 20.02 x 10.64 x 4.5mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 145-7433
- Mfr. Part No.:
- LM2876TF/NOPB
- Manufacturer:
- Texas Instruments