- RS Stock No.:
- 164-7576
- Mfr. Part No.:
- DG2592DN-T1-GE4
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 164-7576
- Mfr. Part No.:
- DG2592DN-T1-GE4
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG2592 is an audio jack detector and pop noise control switch IC. It integrates the circuits necessary to detect the presence of a stereo headset with a microphone and send / end control button. When there is no ear phone detected, the DG2592 connects the microphone bias line to ground through the MIC pin. The DG2592 also gives a logic high signal to the baseband controller through the DET pin. The DG2592 senses the DC levels at both L_Detect and GND_Detect. When an ear phone is plugged in, the voltage at both pins will go low. The DG2592 will indicate the presence of the ear phone by pulling DET low and the MIC switch will turn off.
Wide operating voltage range
Low quiescent current of 10 μA
ESD Protected
Ultra thin and compact miniQFN10 and UTDFN10
Low quiescent current of 10 μA
ESD Protected
Ultra thin and compact miniQFN10 and UTDFN10
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio Jack Detector |
Application | Microphone |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | miniQFN |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.9 x 1.5 x 0.55mm |
- RS Stock No.:
- 164-7576
- Mfr. Part No.:
- DG2592DN-T1-GE4
- Manufacturer:
- Vishay