- RS Stock No.:
- 186-8911
- Mfr. Part No.:
- NE592D14G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8911
- Mfr. Part No.:
- NE592D14G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NE592 is a monolithic, two-stage, differential output, wideband video amplifier. It offers fixed gains of 100 and 400 without external components and adjustable gains from 400 to 0 with one external resistor. The input stage has been designed so that with the addition of a few external reactive elements between the gain select terminals, the circuit can function as a high-pass, low-pass, or band-pass filter. This feature makes the circuit ideal for use as a video or pulse amplifier in communications, magnetic memories, display, video recorder systems, and floppy disk head amplifiers. Now available in an 8-pin version with fixed gain of 400 without external components and adjustable gain from 400 to 0 with one external resistor.
120 MHz Unity Gain Bandwidth
Adjustable Gains from 0 to 400
Adjustable Pass Band
No Frequency Compensation Required
Wave Shaping with Minimal External Components
MIL-STD Processing Available
End Products
Digital Video Recorder
Applications
Floppy Disk Head Amplifier
Video Amplifier
Pulse Amplifier in Communications
Magnetic Memory
Adjustable Gains from 0 to 400
Adjustable Pass Band
No Frequency Compensation Required
Wave Shaping with Minimal External Components
MIL-STD Processing Available
End Products
Digital Video Recorder
Applications
Floppy Disk Head Amplifier
Video Amplifier
Pulse Amplifier in Communications
Magnetic Memory
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 14 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Typical Gain Bandwidth Product | 120MHz |
Minimum CMRR | 50dB |
Minimum Operating Temperature | 0 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |