Analog Devices,Audio, 8-Pin SOIC SSM2019BRNZ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
538-6589
Mfr. Part No.:
SSM2019BRNZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Audio

Output Type

1 Channel Mono

Application

Microphone

Amplifier Class

Class A-B

Mounting Type

Surface Mount

Power Supply Type

Dual

Package Type

SOIC

Pin Count

8

Input Signal Type

Differential

Output Signal Type

Single Ended

Minimum CMRR

74dB

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C