- RS Stock No.:
- 413-245
- Mfr. Part No.:
- 9708 368U1000
- Manufacturer:
- Belden
Discontinued product
- RS Stock No.:
- 413-245
- Mfr. Part No.:
- 9708 368U1000
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Multiconductor High Conductivity Copper Speaker Cable
High conductivity (oxygen free) stranded copper loudspeaker cable, designed for audio professionals who require exceptionally clear sound for PA installations.
Features and Benefits
· 2 core
· The parallel zip construction saves time and is easy to install
· One core is tinned and the other core is bare copper
· 2 core
· The parallel zip construction saves time and is easy to install
· One core is tinned and the other core is bare copper
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Speaker Cable |
Number of Cores | 2 |
Cross Sectional Area | 0.78 mm² |
Insulation Material | PVC |
Length | 305m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Sheath Colour | Transparent |
American Wire Gauge | 18 AWG |
Conductor Resistance | 0.48 Ω/0.3048 km |
Size of Strands | 0.25 mm |
Voltage Rating | 300 V |
Conductor Material | Tinned Copper |
Sheath Material | PVC |
Core Strands | 16/30 |
Standards Met | Euroclass Eca |
Conductor Strand Type | Stranded |
Current Rating | 4.2 A |
Cable Shape | Multicore |
Number of Strands | 16 |
- RS Stock No.:
- 413-245
- Mfr. Part No.:
- 9708 368U1000
- Manufacturer:
- Belden