- RS Stock No.:
- 783-2781
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-2781
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flat 2-Core Loudspeaker Cable
2 core side by side unshielded cable
Transparent PVC with coloured stripe on one core
Transparent PVC with coloured stripe on one core
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Insulation Material | PVC |
Outer Diameter | 3mm |
Length | 100m |
Maximum Operating Temperature | 80°C |
Sheath Colour | Transparent |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 63 |
Size of Strands | 0.1 mm |
Voltage Rating | 300 V |
Conductor Material | Bare Copper |
Core Strands | 63/0.1 mm |
Cable Shape | Flat |