- RS Stock No.:
- 783-2790
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-2790
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 2-Core OFC Figure-of-Eight Loudspeaker Cable
From the trusted RS PRO brand, this loudspeaker cable has a micro-fine strand arrangement, which combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from Oxygen-Free Copper (OFC) strands, for excellent conductivity. The transparent PVC sheath is marked to identify the cores. This loudspeaker cable has a 'figure of eight' construction that provides a flat clamping area for use with connectors such as the AC-PDN.
Features and Benefits
High-end quality speaker cable
Flexible for easy routing
Offers excellent sound quality
Applications
Speaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.
Does the resistance affect the performance of Speaker Cable?
In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.
What is damping factor?
Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has an audio connection solution to suit your needs.
Features and Benefits
High-end quality speaker cable
Flexible for easy routing
Offers excellent sound quality
Applications
Speaker cable is designed specifically to make an electrical connection between speakers and amplifiers, and as such is suited to a number of audio applications. From professional speaker installation to domestic home cinema and hi-fi connections, speaker cable is the most common and effective way to wire speakers in audio setups.
Does the resistance affect the performance of Speaker Cable?
In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.
What is damping factor?
Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It's one measure of the ability of an amplifier to control speaker motion.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has an audio connection solution to suit your needs.
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 4 mm² |
Insulation Material | PVC |
Outer Diameter | 5mm |
Length | 25m |
Maximum Operating Temperature | +80°C |
Sheath Colour | Transparent |
Number of Strands | 73 |
Size of Strands | 0.1 mm |
Voltage Rating | 300 V |
Conductor Material | Bare Copper |
Sheath Material | Polyvinyl Chloride PVC |
Cable Shape | Twisted Pair |
Core Strands | 73/0.1 mm |