- RS Stock No.:
- 661-3419
- Mfr. Part No.:
- DIR9001PW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-3419
- Mfr. Part No.:
- DIR9001PW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital Audio Interface, SPDIF Transceivers, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Processor Type | Audio Processor |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Dimensions | 9.7 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 9.7mm |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 661-3419
- Mfr. Part No.:
- DIR9001PW
- Manufacturer:
- Texas Instruments