ADV7125WBCPZ170, Video CODEC 3xDAC TTL RS-170, RS-343A 8bit- 3.3 → 5 V 48-Pin LFCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
759-2168
Mfr. Part No.:
ADV7125WBCPZ170
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

48

Typical Operating Supply Voltage

3.3 → 5 V

Number of DACs

3

Dimensions

7 x 7 x 0.95mm

ADC/DAC Resolution

8bit

Standard Input Type

TTL

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Digital to Analogue Converters 8 Bit, Analog Devices



Digital to Analogue Converters - Analog Devices