- RS Stock No.:
- 759-3076
- Mfr. Part No.:
- ADV7180KST48Z
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-3076
- Mfr. Part No.:
- ADV7180KST48Z
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
NTSC/PAL/SECAM Video Decoders
Specifications
Attribute | Value |
---|---|
Audio/Video Standards | NTSC, PAL, SECAM |
Number of Channels | 3 |
Typical Supply Current | 77mA |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Typical Operating Supply Voltage | 1.8 V |
Dimensions | 7.2 x 7.2 x 1.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -10 °C |
- RS Stock No.:
- 759-3076
- Mfr. Part No.:
- ADV7180KST48Z
- Manufacturer:
- Analog Devices