- RS Stock No.:
- 768-4361
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€5.54
(exc. VAT)
€6.81
(inc. VAT)
Units | Per unit |
1 + | €5.54 |
- RS Stock No.:
- 768-4361
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1 x Voice Module with RJ11 Connector - 45mm
Conec2 Snap-in Module featuring 1 x Voice RJ11 Connector
Simply snaps into place in Conec2 (45mm) Faceplates and Riser Pods
Simply snaps into place in Conec2 (45mm) Faceplates and Riser Pods
The Conec2 CLB45-4K-C3 is a 45mm Snap-in Module featuring 1 x Voice RJ11 Connector on the front of the Module.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | RJ11 |
Gender | Female |
Dimensions | 35 x 22.5 x 45mm |
Height | 45mm |
Length | 35mm |
Width | 22.5mm |