- RS Stock No.:
- 768-4383
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€11.19
(exc. VAT)
€13.76
(inc. VAT)
Units | Per unit |
1 - 9 | €11.19 |
10 - 24 | €10.65 |
25 + | €10.10 |
- RS Stock No.:
- 768-4383
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB A 2.0 to Screw terminal
Conec2 Snap-in Module featuring 1 x USB A 2.0 (female) connector
Screw terminals to the rear
Simply snaps into place in Conec2 Faceplates
Screw terminals to the rear
Simply snaps into place in Conec2 Faceplates
The Conec2 USB is a Snap-in Module featuring USB (A) 2.0 connector on the front of the module and Screw terminal to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | USB 2.0 |
Gender | Female |
Dimensions | 35 x 22.5 x 45mm |
Height | 45mm |
Length | 35mm |
Width | 22.5mm |