- RS Stock No.:
- 171-4106
- Mfr. Part No.:
- BD37534FV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4106
- Mfr. Part No.:
- BD37534FV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
This series supports common control software, increasing design and development efficiency. Tone quality can be adjusted by parametric equalizer using no external components. The built-in three-band equalizer sub woofer output allows for a space saving design.
Reduce switching noise of input gain control, mute, main volume, fader volume, bass, middle, treble, loudness, by using advanced switch circuit [Possible to control all steps]
Built-in ground isolation amplifier inputs, ideal for external stereo input.
Built-in differential input selector that can make various combination of single-ended / differential input.
Built-in input gain controller reduce switching noise for volume of a portable audio input.
Decrease the number of external components by built-in 3-band equalizer filter, LPF for subwoofer, loudness filter,
And, possible to control Q, Gv, fo of 3-band equalizer and fc of LPF,and fo, Gv of loudness by I²C BUS control freely.
It is possible for the bass, middle, treble to the gain adjustment quantity of ±20dB and 1 dB step gain adjustment.
It is equipped with output terminals of Subwoofer. Moreover, the stereo signal of the front and rear also can be output by the I²C BUS control.
Built-in mixing input and mixing attenuation.
Bi-CMOS process is suitable for the design of low current and low energy. And it provides more quality for small-scale regulator and heat in a set.
Package is SSOP-B28. Putting input-terminals together and output-terminals together can make PCB layout easier and can makes area of PCB smaller.
It is possible to control by 3.3V / 5V for I²C BUS.
Applications:
Car Audio
Built-in ground isolation amplifier inputs, ideal for external stereo input.
Built-in differential input selector that can make various combination of single-ended / differential input.
Built-in input gain controller reduce switching noise for volume of a portable audio input.
Decrease the number of external components by built-in 3-band equalizer filter, LPF for subwoofer, loudness filter,
And, possible to control Q, Gv, fo of 3-band equalizer and fc of LPF,and fo, Gv of loudness by I²C BUS control freely.
It is possible for the bass, middle, treble to the gain adjustment quantity of ±20dB and 1 dB step gain adjustment.
It is equipped with output terminals of Subwoofer. Moreover, the stereo signal of the front and rear also can be output by the I²C BUS control.
Built-in mixing input and mixing attenuation.
Bi-CMOS process is suitable for the design of low current and low energy. And it provides more quality for small-scale regulator and heat in a set.
Package is SSOP-B28. Putting input-terminals together and output-terminals together can make PCB layout easier and can makes area of PCB smaller.
It is possible to control by 3.3V / 5V for I²C BUS.
Applications:
Car Audio
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10 x 5.6 x 1.15mm |
Height | 1.15mm |
Length | 10mm |
Maximum Operating Supply Voltage | 9.5 V |
Minimum Operating Temperature | -40 °C |
Width | 5.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 7 V |
- RS Stock No.:
- 171-4106
- Mfr. Part No.:
- BD37534FV-E2
- Manufacturer:
- ROHM