TE Connectivity, 2373921 2373921 Plug Blind Plug
- RS Stock No.:
- 272-9137
- Mfr. Part No.:
- 2373921-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)**
€3.03
(exc. VAT)
€3.73
(inc. VAT)
350 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.303 | €3.03 |
100 - 240 | €0.271 | €2.71 |
250 - 490 | €0.247 | €2.47 |
500 + | €0.226 | €2.26 |
**price indicative
- RS Stock No.:
- 272-9137
- Mfr. Part No.:
- 2373921-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Type | Blind Plug | |
Series | 2373921 | |
Gender | Plug | |
Housing Material | PBT | |
Depth | 27.8mm | |
Colour | Blue | |
Series Number | 2373921 | |
Minimum Operating Temperature | +40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Type Blind Plug | ||
Series 2373921 | ||
Gender Plug | ||
Housing Material PBT | ||
Depth 27.8mm | ||
Colour Blue | ||
Series Number 2373921 | ||
Minimum Operating Temperature +40°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- TE Connectivity, 2373921 2373921 Plug Blind Plug
- Molex, CMC 64325 Male Blind Plug
- TE Connectivity, EconoSeal J Mark II Seal Plug
- TE Connectivity, Superseal Interface Seal
- TE Connectivity, PowerTube 1000 Single Wire Seal
- TE Connectivity Connector Seal Flange
- TE Connectivity, Superseal Wire Seal
- TE Connectivity, EconoSeal J Mark II Wire Seal