- RS Stock No.:
- 151-1295
- Mfr. Part No.:
- AT60-202-20141
- Manufacturer:
- Amphenol Industrial
4830 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.294
(exc. VAT)
€0.362
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | €0.294 | €2.94 |
100 - 240 | €0.225 | €2.25 |
250 - 490 | €0.208 | €2.08 |
500 - 990 | €0.20 | €2.00 |
1000 + | €0.165 | €1.65 |
*price indicative |
- RS Stock No.:
- 151-1295
- Mfr. Part No.:
- AT60-202-20141
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ATM Series connectors are a high-performance, cost-effective solution specifically designed for smaller AWG applications. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant.
Operating temperature range: -55°C to +125°C at rated current
Dielectric Value Meets or exceeds 1500 volts minimum
Continued continuity without degradation to mechanical or physical attributes following vibration
Minimum pull-out force of 89 lbs
Insulation resistance at 25°C shall be greater than 20 megohms when 1000 VDC are applied
100 Mating Cycles Durability
Dielectric Value Meets or exceeds 1500 volts minimum
Continued continuity without degradation to mechanical or physical attributes following vibration
Minimum pull-out force of 89 lbs
Insulation resistance at 25°C shall be greater than 20 megohms when 1000 VDC are applied
100 Mating Cycles Durability
Specifications
Attribute | Value |
---|---|
Series | ATM |
Gender | Male |
- RS Stock No.:
- 151-1295
- Mfr. Part No.:
- AT60-202-20141
- Manufacturer:
- Amphenol Industrial