- RS Stock No.:
- 909-7274
- Mfr. Part No.:
- 967542-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 909-7274
- Mfr. Part No.:
- 967542-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TE Connectivity Type I 2.8mm Sensor Flat Contact
Type I 2.8mm sensor flat receptacle contact for use in automotive applications. This 2.8mm flat sensor receptacle contact has a locking lance, tin plating and is suitable for use with a wire size range of 17-20 AWG.
The TE Connectivity automotive connector terminals is a Receptacle type terminal. This terminals are very well sealed against dust ingress and moisture and usually have a high degree of heat resistance. This Receptacle has 180 degree style with single wire type terminal seal.
F crimp type crimping
Tin interface plating
2.8 mm mating tab width
Stamped and formed contact fabrication
Tin interface plating
2.8 mm mating tab width
Stamped and formed contact fabrication
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal |
For Use With | Automotive Connectors |
Gender | Female |
- RS Stock No.:
- 909-7274
- Mfr. Part No.:
- 967542-1
- Manufacturer:
- TE Connectivity