- RS Stock No.:
- 923-2256
- Mfr. Part No.:
- 12124075
- Manufacturer:
- Delphi
3500 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 3500)
€0.138
(exc. VAT)
€0.17
(inc. VAT)
Units | Per unit | Per Reel* |
3500 - 31500 | €0.138 | €483.00 |
35000 - 84000 | €0.131 | €458.50 |
87500 + | €0.125 | €437.50 |
*price indicative |
- RS Stock No.:
- 923-2256
- Mfr. Part No.:
- 12124075
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Delphi Metri-Pack 150.2 Pull-to-Seat Female Crimp Terminals
Metri-Pack 150.2 Pull-to-Seat female crimp terminals for use with Metri-Pack 150.2 Pull-to-Seat automotive device connectors. These Metri-Pack 150.2 Pull-to-Seat crimp terminals are made from silicon bronze with a tin plating
Stock number 801-1095 is for use with a cable range of 1.0 to 0.80 mm2
Stock number 801-1099 is for use with a cable range of 0.50 to 0.35 mm2
Stock number 801-1095 is for use with a cable range of 1.0 to 0.80 mm2
Stock number 801-1099 is for use with a cable range of 0.50 to 0.35 mm2
Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors
Specifications
Attribute | Value |
---|---|
Series | Metri-Pack 150 |
Gender | Female |