Login / Register to access your benefits
Recently searched

    TE Connectivity, DT06-3S Automotive Connector Socket Green Cable 3 Way, Cable Termination DT06-3S-TN03

    Bulk discount available

    Subtotal (1 unit)**

    €1.24

    (exc. VAT)

    €1.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1390 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€1.24
    10 - 24€1.14
    25 +€1.03

    **price indicative

    RS Stock No.:
    170-766
    Mfr. Part No.:
    DT06-3S-TN03
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Type

    3 WAY PLUG

    Number of Contacts

    3

    Gender

    Female

    Number of Rows

    2

    Current Rating

    13A

    Mounting Type

    Cable

    Series

    DT06-3S

    Colour

    Green

    Termination Method

    Cable

    Height

    23.73mm

    Width

    183.7mm

    Housing Material

    PA GF

    Depth

    284mm

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Series Number

    DT06-3S

    Corded

    No

    Related links