- RS Stock No.:
- 466-078
- Mfr. Part No.:
- JA778490000E000
- Manufacturer:
- Cinch
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€9.33
(exc. VAT)
€11.48
(inc. VAT)
Units | Per unit |
1 - 9 | €9.33 |
10 - 49 | €8.49 |
50 + | €7.67 |
- RS Stock No.:
- 466-078
- Mfr. Part No.:
- JA778490000E000
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
Standard Multipole Connectors
Low loss mouldings with bright tin plated contacts
Max working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a tool
Plugs and sockets can be chassis mounted
Interchangeable moulded cover shells (non-reversible) and retaining clips for cable mounting are available separately
Max working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a tool
Plugs and sockets can be chassis mounted
Interchangeable moulded cover shells (non-reversible) and retaining clips for cable mounting are available separately
Note
Cover shells are supplied with fixing screws, cable clamp and retaining spring. Metal parts, except contacts, are corrosion resistant.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Female |
Current Rating | 5A |
Mounting Type | Panel Mount |
Colour | Green |
Height | 35mm |
Width | 24mm |
Housing Material | Thermoplastic |
Depth | 41mm |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Alloy |
- RS Stock No.:
- 466-078
- Mfr. Part No.:
- JA778490000E000
- Manufacturer:
- Cinch