- RS Stock No.:
- 164-8399
- Mfr. Part No.:
- 929505-6
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 12-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 600)
€1.236
(exc. VAT)
€1.52
(inc. VAT)
Units | Per unit | Per Bag* |
600 + | €1.236 | €741.60 |
*price indicative |
- RS Stock No.:
- 164-8399
- Mfr. Part No.:
- 929505-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 18 |
Gender | Female |
Number of Rows | 2 |
Mounting Type | Plug-In |
Series | Junior Power Timer |
Colour | Black |
Height | 52.6mm |
Width | 22.4mm |
Housing Material | PBT |
Depth | 26mm |
- RS Stock No.:
- 164-8399
- Mfr. Part No.:
- 929505-6
- Manufacturer:
- TE Connectivity