- RS Stock No.:
- 174-1472
- Mfr. Part No.:
- AT06-2S-SR01BLK
- Manufacturer:
- Amphenol Industrial
1000 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 500)
€1.086
(exc. VAT)
€1.336
(inc. VAT)
Units | Per unit | Per Pack* |
500 + | €1.086 | €543.00 |
*price indicative |
- RS Stock No.:
- 174-1472
- Mfr. Part No.:
- AT06-2S-SR01BLK
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The AT Series Field Repair kits are the ideal Companion for anyone performing on-site or in the field maintenance. They contains a full range of Plugs, Receptacles, Wedges, Contacts, Seals and tools. As well as a cross-reference guide all in a heavy duty plastic carrying case, easily labeled for quick identification.
14-20 AWG, 13A, Size 16.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 1 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 18.1mm |
Width | 15.1mm |
Depth | 40.9mm |
Housing Material | Thermoplastic |
Series Number | 06 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Corded | Yes |
- RS Stock No.:
- 174-1472
- Mfr. Part No.:
- AT06-2S-SR01BLK
- Manufacturer:
- Amphenol Industrial