- RS Stock No.:
- 174-1607
- Mfr. Part No.:
- ATM06-3S
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.044
(exc. VAT)
€1.284
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.044 | €5.22 |
25 - 95 | €0.95 | €4.75 |
100 + | €0.856 | €4.28 |
*price indicative |
- RS Stock No.:
- 174-1607
- Mfr. Part No.:
- ATM06-3S
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 1 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 16.2mm |
Width | 16.3mm |
Depth | 27.6mm |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Series Number | 06 |
Maximum Operating Temperature | +125°C |
Corded | Yes |