- RS Stock No.:
- 183-9077
- Mfr. Part No.:
- DTM06-12SB
- Manufacturer:
- Deutsch
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each (In a Bag of 600)
€1.993
(exc. VAT)
€2.451
(inc. VAT)
Units | Per unit | Per Bag* |
600 + | €1.993 | €1,195.80 |
*price indicative |
- RS Stock No.:
- 183-9077
- Mfr. Part No.:
- DTM06-12SB
- Manufacturer:
- Deutsch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each with 7.5-amp continuous capacity. DTM housings feature an integrated latch for mating.
Specifications
Attribute | Value |
---|---|
Type | Plug Housing |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Series | DTM |
Colour | Black |
IP Rating | IP68 |
Height | 15.24mm |
Width | 40.01mm |
Housing Material | PA |
Depth | 30.1mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 183-9077
- Mfr. Part No.:
- DTM06-12SB
- Manufacturer:
- Deutsch