Deutsch, HDP24 Automotive Connector Accessory Socket 31 Way HDP24-24-31SE
- RS Stock No.:
- 183-9108
- Mfr. Part No.:
- HDP24-24-31SE
- Manufacturer:
- Deutsch
Subtotal (1 bag of 200 units)**
€2,858.80
(exc. VAT)
€3,516.40
(inc. VAT)
Temporarily out of stock - back order for despatch 12-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 + | €14.294 | €2,858.80 |
**price indicative
- RS Stock No.:
- 183-9108
- Mfr. Part No.:
- HDP24-24-31SE
- Manufacturer:
- Deutsch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Deutsch | |
Number of Contacts | 31 | |
Gender | Female | |
Series | HDP24 | |
Select all | ||
---|---|---|
Manufacturer Deutsch | ||
Number of Contacts 31 | ||
Gender Female | ||
Series HDP24 | ||
Related links
- Deutsch, HDP24 Automotive Connector Socket 31 Way HDP24-24-31SE
- Deutsch Circular Connector Cable Mount Female HD20 Series
- Deutsch, HD34 Automotive Connector Socket 31 Way HD34-24-31PE
- TE Connectivity LEAVYSEAL Automotive Connector Socket 31 Way, Wire...
- TE Connectivity, MCP Automotive Connector Accessory Socket 36 Way...
- TE Connectivity, MCP Automotive Connector Accessory Socket 36 Way...
- Deutsch Circular Connector Cable Mount Female HD20 Series
- Deutsch Circular Connector Cable Mount Female HD30 Series