- RS Stock No.:
- 183-9202
- Mfr. Part No.:
- 770520-3
- Manufacturer:
- TE Connectivity
2480 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 10)
€0.681
(exc. VAT)
€0.838
(inc. VAT)
Units | Per unit | Per Tape* |
10 - 90 | €0.681 | €6.81 |
100 - 490 | €0.626 | €6.26 |
500 + | €0.573 | €5.73 |
*price indicative |
- RS Stock No.:
- 183-9202
- Mfr. Part No.:
- 770520-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
AMPSEAL contacts are 1.3 mm stamped & formed sockets. They are made of copper alloy and are plated with either tin (up to 8 amps) or gold (up to 17 amps). These contacts accept 16-20 AWG (1.5 - 0.50 mm2) wire.
Specifications
Attribute | Value |
---|---|
Type | Receptacle Strip Form |
Gender | Female |
Current Rating | 17A |
Termination Method | Crimp |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Plating | Gold |
- RS Stock No.:
- 183-9202
- Mfr. Part No.:
- 770520-3
- Manufacturer:
- TE Connectivity