- RS Stock No.:
- 194-9910
- Mfr. Part No.:
- AT04-2P-RT06
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 13-09-2024, delivery within 2 working days
Added
Price Each
€9.15
(exc. VAT)
€11.25
(inc. VAT)
Units | Per unit |
1 - 9 | €9.15 |
10 - 49 | €8.34 |
50 + | €7.50 |
- RS Stock No.:
- 194-9910
- Mfr. Part No.:
- AT04-2P-RT06
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Applications
Bussing
Thermistors
Environmentally-sealed for harsh conditions
Factory-assembled for simple plug-and-play installation
Eliminates issues with soldering components in wiring harness
Custom electronic packaging for all AT, ATP and ATM Series™ connectors
Bussing
Thermistors
Environmentally-sealed for harsh conditions
Factory-assembled for simple plug-and-play installation
Eliminates issues with soldering components in wiring harness
Custom electronic packaging for all AT, ATP and ATM Series™ connectors
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 8.4A |
Series | AT |
Colour | Green |
IP Rating | IP67 |
Height | 22.2mm |
Width | 25.4mm |
Depth | 39.5mm |
Housing Material | Thermoplastic |
Series Number | AT04 |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Plating | Nickel |
- RS Stock No.:
- 194-9910
- Mfr. Part No.:
- AT04-2P-RT06
- Manufacturer:
- Amphenol Industrial