- RS Stock No.:
- 194-9913
- Mfr. Part No.:
- AT04-4P-RT01
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 400)
€12.256
(exc. VAT)
€15.075
(inc. VAT)
Units | Per unit | Per Pack* |
400 + | €12.256 | €4,902.40 |
*price indicative |
- RS Stock No.:
- 194-9913
- Mfr. Part No.:
- AT04-4P-RT01
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Applications
Bussing
Thermistors
Environmentally-sealed for harsh conditions
Factory-assembled for simple plug-and-play installation
Eliminates issues with soldering components in wiring harness
Custom electronic packaging for all AT, ATP and ATM Series™ connectors
Bussing
Thermistors
Environmentally-sealed for harsh conditions
Factory-assembled for simple plug-and-play installation
Eliminates issues with soldering components in wiring harness
Custom electronic packaging for all AT, ATP and ATM Series™ connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Receptacle |
Gender | Female |
Number of Rows | 2 |
Current Rating | 4A |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 27.1mm |
Width | 27.2mm |
Housing Material | Thermoplastic |
Depth | 33.9mm |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Series Number | AT04 |
Maximum Operating Temperature | +125°C |
Contact Plating | Nickel |
- RS Stock No.:
- 194-9913
- Mfr. Part No.:
- AT04-4P-RT01
- Manufacturer:
- Amphenol Industrial