Amphenol Industrial, AT Automotive Connector Plug Grey 8 Way AT04-08PA-P028
- RS Stock No.:
- 195-5763
- Mfr. Part No.:
- AT04-08PA-P028
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€7.95
(exc. VAT)
€9.78
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.95 |
10 - 24 | €7.75 |
25 + | €7.55 |
**price indicative
- RS Stock No.:
- 195-5763
- Mfr. Part No.:
- AT04-08PA-P028
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 8 | |
Type | Automotive Connector | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 13 A, 26 A | |
Series | AT | |
Colour | Grey | |
IP Rating | IP67 | |
Height | 23.7mm | |
Width | 36.4mm | |
Housing Material | Thermoplastic | |
Depth | 47.5mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Contact Plating | Nickel Plated | |
Contact Material | Copper Alloy | |
Series Number | AT04 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 8 | ||
Type Automotive Connector | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13 A, 26 A | ||
Series AT | ||
Colour Grey | ||
IP Rating IP67 | ||
Height 23.7mm | ||
Width 36.4mm | ||
Housing Material Thermoplastic | ||
Depth 47.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Alloy | ||
Series Number AT04 | ||
Related links
- Amphenol Industrial, AT Automotive Connector Plug Grey 8 Way AT04-08PA-P028
- Amphenol Industrial, AT Automotive Connector Plug Grey 8 Way AT04-08PA-P026
- Amphenol Industrial, AT Automotive Connector Plug Grey 8 Way AT04-08PA-P021
- Amphenol Industrial, AT Automotive Connector Socket Cable Mount 8...
- Amphenol Industrial, AT Automotive Connector Plug Black 8 Way...
- Deutsch, DT Automotive Connector Plug Grey 8 Way DT06-08SA
- Deutsch Crimp Termination DTM068S-E007
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...