Amphenol Industrial, AT Automotive Connector Plug Grey 12 Way AT04-12PA-P016
- RS Stock No.:
- 195-5773
- Mfr. Part No.:
- AT04-12PA-P016
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€11.28
(exc. VAT)
€13.87
(inc. VAT)
Temporarily out of stock - back order for despatch 14-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €11.28 |
10 - 24 | €10.97 |
25 + | €10.68 |
**price indicative
- RS Stock No.:
- 195-5773
- Mfr. Part No.:
- AT04-12PA-P016
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Type | Automotive Connector | |
Number of Contacts | 12 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 78A | |
Series | AT | |
Colour | Grey | |
IP Rating | IP67 | |
Height | 22.2mm | |
Width | 40.5mm | |
Depth | 52.4mm | |
Housing Material | Thermoplastic | |
Minimum Operating Temperature | -55°C | |
Contact Plating | Gold Plated | |
Contact Material | Copper Alloy | |
Series Number | AT04 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Type Automotive Connector | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 78A | ||
Series AT | ||
Colour Grey | ||
IP Rating IP67 | ||
Height 22.2mm | ||
Width 40.5mm | ||
Depth 52.4mm | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Series Number AT04 | ||
Maximum Operating Temperature +125°C | ||
Related links
- Amphenol Industrial, AT Automotive Connector Plug Grey 12 Way...
- Amphenol Industrial, AT Automotive Connector Plug Grey 12 Way...
- Amphenol Industrial, AT Automotive Connector Plug Grey 12 Way...
- Amphenol Industrial, AT Automotive Connector Plug Grey 12 Way...
- Amphenol Industrial, AT Automotive Connector Plug Grey Panel Mount...
- Amphenol Industrial, AT Automotive Connector Plug Grey Panel Mount...
- Amphenol Industrial, AT Automotive Connector Socket Grey 12 Way...
- Amphenol Industrial, AT Automotive Connector Socket Grey 12 Way...