Login / Register to access your benefits
Recently searched

    Amphenol Industrial, AT Automotive Connector Socket Grey 12 Way AT04-12PA-P021

    Bulk discount available

    Subtotal (1 unit)**

    €10.94

    (exc. VAT)

    €13.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€10.94
    10 - 24€9.95
    25 +€8.97

    **price indicative

    RS Stock No.:
    195-5775
    Mfr. Part No.:
    AT04-12PA-P021
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Type

    Automotive Connector

    Number of Contacts

    12

    Gender

    Female

    Number of Rows

    2

    Current Rating

    78A

    Series

    AT

    Colour

    Grey

    IP Rating

    IP67

    Height

    22.2mm

    Width

    40.5mm

    Depth

    52.4mm

    Housing Material

    Thermoplastic

    Contact Plating

    Nickel Plated

    Minimum Operating Temperature

    -55°C

    Series Number

    AT04

    Contact Material

    Copper Alloy

    Maximum Operating Temperature

    +125°C

    Related links