- RS Stock No.:
- 195-5786
- Mfr. Part No.:
- AT04-12PB-P021
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 20-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 25)
€8.976
(exc. VAT)
€11.04
(inc. VAT)
Units | Per unit | Per Box* |
25 - 25 | €8.976 | €224.40 |
50 + | €8.726 | €218.15 |
*price indicative |
- RS Stock No.:
- 195-5786
- Mfr. Part No.:
- AT04-12PB-P021
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Sine Systems HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common bussed electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ AT Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.
Sealed Integrated Bussed Feedback Assembly
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
AT04-12PB-P021 12-way receptacle, (1) 12 pin busbar=78 amps, nickel plating, keyed B black. Contacts included.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 78A |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 22.2mm |
Width | 40.5mm |
Housing Material | Thermoplastic |
Depth | 52.4mm |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Contact Plating | Nickel Plated |
Maximum Operating Temperature | +125°C |
Series Number | AT04 |
- RS Stock No.:
- 195-5786
- Mfr. Part No.:
- AT04-12PB-P021
- Manufacturer:
- Amphenol Industrial