- RS Stock No.:
- 195-5800
- Mfr. Part No.:
- AT13-4P-BM03
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 09-09-2024, delivery within 2 working days
Added
Price Each (In a Box of 30)
€6.357
(exc. VAT)
€7.819
(inc. VAT)
Units | Per unit | Per Box* |
30 - 90 | €6.357 | €190.71 |
120 + | €5.785 | €173.55 |
*price indicative |
- RS Stock No.:
- 195-5800
- Mfr. Part No.:
- AT13-4P-BM03
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Sine Systems BoardLock™ AT13/15 Series is a flanged, 90° right angle or 180° straight, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors. Potential Applications: Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity, Data Acquisition, HVAC Systems, Farming Implementation, Boating, Sealed Environments, Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments
4 Position Right Angle Flange Mount PCB Receptacle, Gray, Tin Plated Contacts Included
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Flange Mount |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Height | 35.3mm |
Width | 38.4mm |
Depth | 39.7mm |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Series Number | AT13 |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
- RS Stock No.:
- 195-5800
- Mfr. Part No.:
- AT13-4P-BM03
- Manufacturer:
- Amphenol Industrial