Amphenol Industrial, AT Automotive Connector Plug Grey Flange Mount 12 Way AT13-12PA-BM01
- RS Stock No.:
- 195-5808
- Mfr. Part No.:
- AT13-12PA-BM01
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 20 units)**
€330.06
(exc. VAT)
€405.98
(inc. VAT)
280 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
20 - 80 | €16.503 | €330.06 |
100 + | €16.045 | €320.90 |
**price indicative
- RS Stock No.:
- 195-5808
- Mfr. Part No.:
- AT13-12PA-BM01
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Type | Automotive Connector | |
Number of Contacts | 12 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Flange Mount | |
Series | AT | |
Colour | Grey | |
IP Rating | IP67 | |
Height | 35.3mm | |
Width | 59.2mm | |
Depth | 39.5mm | |
Housing Material | Thermoplastic | |
Series Number | AT13 | |
Contact Material | Copper Alloy | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Gold Plated | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Type Automotive Connector | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Flange Mount | ||
Series AT | ||
Colour Grey | ||
IP Rating IP67 | ||
Height 35.3mm | ||
Width 59.2mm | ||
Depth 39.5mm | ||
Housing Material Thermoplastic | ||
Series Number AT13 | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Related links
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...