Login / Register to access your benefits
Recently searched

    Amphenol Industrial, AT Automotive Connector Plug Grey Flange Mount 4 Way ATM13-4P-BM03

    Bulk discount available

    Subtotal (1 unit)**

    €9.66

    (exc. VAT)

    €11.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    39 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€9.66
    10 - 24€9.41
    25 +€9.17

    **price indicative

    RS Stock No.:
    195-5842
    Mfr. Part No.:
    ATM13-4P-BM03
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    4

    Type

    Automotive Connector

    Gender

    Male

    Number of Rows

    2

    Current Rating

    7.5A

    Mounting Type

    Flange Mount

    Series

    AT

    Colour

    Grey

    IP Rating

    IP67

    Height

    34.6mm

    Width

    40.7mm

    Housing Material

    Thermoplastic

    Depth

    39.7mm

    Contact Material

    Copper Alloy

    Series Number

    ATM13

    Minimum Operating Temperature

    -55°C

    Contact Plating

    Tin

    Maximum Operating Temperature

    +125°C

    Related links