Login / Register to access your benefits
Recently searched

    Amphenol Industrial, AT Automotive Connector Plug Grey Flange Mount 6 Way ATM13-6P-BM03

    Subtotal (1 box of 30 units)**

    €250.17

    (exc. VAT)

    €307.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    90 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    30 +€8.339€250.17

    **price indicative

    RS Stock No.:
    195-5843
    Mfr. Part No.:
    ATM13-6P-BM03
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Type

    Automotive Connector

    Number of Contacts

    6

    Gender

    Male

    Number of Rows

    2

    Current Rating

    7.5A

    Mounting Type

    Flange Mount

    Series

    AT

    Colour

    Grey

    IP Rating

    IP67

    Height

    34.6mm

    Width

    44.9mm

    Housing Material

    Thermoplastic

    Depth

    39.7mm

    Minimum Operating Temperature

    -55°C

    Series Number

    ATM13

    Maximum Operating Temperature

    +125°C

    Contact Plating

    Tin

    Contact Material

    Copper Alloy

    Related links