Amphenol Industrial, ATV Automotive Connector Socket Grey Flange Mount 18 Way ATV02-18PA
- RS Stock No.:
- 195-6001
- Mfr. Part No.:
- ATV02-18PA
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€12.67
(exc. VAT)
€15.58
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €12.67 |
10 - 24 | €11.54 |
25 + | €10.40 |
**price indicative
- RS Stock No.:
- 195-6001
- Mfr. Part No.:
- ATV02-18PA
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 18 | |
Type | Receptacle | |
Gender | Female | |
Number of Rows | 3 | |
Current Rating | 13A | |
Mounting Type | Flange Mount | |
Series | ATV | |
Colour | Grey | |
IP Rating | IP67, IP69K | |
Height | 45.4mm | |
Width | 81.1mm | |
Depth | 68.4mm | |
Housing Material | Thermoplastic | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Series Number | ATV02 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 18 | ||
Type Receptacle | ||
Gender Female | ||
Number of Rows 3 | ||
Current Rating 13A | ||
Mounting Type Flange Mount | ||
Series ATV | ||
Colour Grey | ||
IP Rating IP67, IP69K | ||
Height 45.4mm | ||
Width 81.1mm | ||
Depth 68.4mm | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Series Number ATV02 | ||