Login / Register to access your benefits
Recently searched

    Amphenol Industrial, Armor IPX Automotive Connector Plug Black PCB 24 Way, Solder Termination ATM13-12PB-12PD-BM03

    Bulk discount available

    Subtotal (1 unit)**

    €24.29

    (exc. VAT)

    €29.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    92 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€24.29
    10 - 24€22.11
    25 +€19.91

    **price indicative

    RS Stock No.:
    195-6056
    Mfr. Part No.:
    ATM13-12PB-12PD-BM03
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Type

    Header

    Number of Contacts

    24

    Gender

    Male

    Number of Rows

    2

    Current Rating

    7.5A

    Mounting Type

    PCB

    Series

    Armor IPX

    Colour

    Black

    IP Rating

    IP69K

    Termination Method

    Solder

    Height

    35mm

    Width

    101mm

    Housing Material

    Thermoplastic

    Depth

    36.9mm

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Contact Plating

    Tin

    Series Number

    ATM13

    Contact Material

    Copper Alloy

    Related links