Deutsch, DEUTSCH DT Automotive Connector Socket Black Cable Mount 3 Way, Screw Termination DT04-3P-TN82 / 2-2303813-3
- RS Stock No.:
- 196-1550
- Mfr. Part No.:
- DT04-3P-TN82 / 2-2303813-3
- Manufacturer:
- Deutsch
Price Each (In a Pack of 5)
€1.248
(exc. VAT)
€1.535
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €1.248 | €6.24 |
25 - 95 | €1.134 | €5.67 |
100 + | €1.022 | €5.11 |
**price indicative
- RS Stock No.:
- 196-1550
- Mfr. Part No.:
- DT04-3P-TN82 / 2-2303813-3
- Manufacturer:
- Deutsch
Related links
- Deutsch Screw Termination
- Deutsch Screw Termination
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch Crimp Termination
- Deutsch, DT Automotive Connector Socket 3 Way
- Deutsch DT Female 3 Way Connector Assembly for use with Automotive...
- Deutsch DT 3 Way Connector Housing With Shrink Boot Adapter for...