Login / Register to access your benefits
Recently searched

    TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 1-2350891-3

    Bulk discount available

    Subtotal (1 unit)**

    €12.31

    (exc. VAT)

    €15.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    118 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€12.31
    10 - 49€11.33
    50 +€10.45

    **price indicative

    RS Stock No.:
    222-3733
    Mfr. Part No.:
    1-2350891-3
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Type

    Receptacle

    Number of Contacts

    20

    Gender

    Female

    Number of Rows

    4

    Current Rating

    13A

    Mounting Type

    Panel Mount

    Series

    NTSEAL

    Termination Method

    Solder

    Series Number

    2350891

    Related links