- RS Stock No.:
- 247-4475
- Mfr. Part No.:
- 826885-8
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 19-06-2024, delivery within 2 working days
Added
Price 1 Bag of 5
€40.82
(exc. VAT)
€50.21
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €40.82 | €8.164 |
15 - 49 | €39.27 | €7.854 |
50 - 99 | €38.13 | €7.626 |
100 - 249 | €36.98 | €7.396 |
250 + | €35.96 | €7.192 |
*price indicative |
- RS Stock No.:
- 247-4475
- Mfr. Part No.:
- 826885-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Econoseal E Series Connector Housings
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.
Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Panel Mount |
Series | Econoseal E |
Housing Material | Nylon |
Depth | 19mm |