Login / Register to access your benefits
Recently searched

    TE Connectivity Automotive Connector Socket Grey Cable Mount 48 Way 2366036-2

    Bulk discount available

    Subtotal (1 unit)**

    €7.91

    (exc. VAT)

    €9.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 9€7.91
    10 - 24€7.03
    25 - 49€6.32
    50 - 99€5.76
    100 +€5.28

    **price indicative

    RS Stock No.:
    249-1358
    Mfr. Part No.:
    2366036-2
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Type

    Monoblock Connector

    Number of Contacts

    48

    Gender

    Female

    Number of Rows

    4

    Current Rating

    17A

    Mounting Type

    Cable Mount

    Colour

    Grey

    IP Rating

    IP30

    Coding

    B

    Width

    1.15mm

    Housing Material

    PBT GF20

    Maximum Operating Temperature

    +120°C

    Minimum Operating Temperature

    -40°C

    Corded

    No

    Series Number

    23660

    Related links