TE Connectivity Automotive Connector Socket Green Cable Mount 48 Way 2366036-3
- RS Stock No.:
- 249-1360
- Mfr. Part No.:
- 2366036-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€8.27
(exc. VAT)
€10.17
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 9 | €8.27 |
10 - 24 | €7.35 |
25 - 49 | €6.63 |
50 - 99 | €6.01 |
100 + | €5.51 |
**price indicative
- RS Stock No.:
- 249-1360
- Mfr. Part No.:
- 2366036-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 48 | |
Type | Monoblock Connector | |
Gender | Female | |
Number of Rows | 4 | |
Current Rating | 17A | |
Mounting Type | Cable Mount | |
Colour | Green | |
IP Rating | IP30 | |
Coding | C | |
Width | 1.15mm | |
Housing Material | PBT GF20 | |
Series Number | 23660 | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Corded | No | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 48 | ||
Type Monoblock Connector | ||
Gender Female | ||
Number of Rows 4 | ||
Current Rating 17A | ||
Mounting Type Cable Mount | ||
Colour Green | ||
IP Rating IP30 | ||
Coding C | ||
Width 1.15mm | ||
Housing Material PBT GF20 | ||
Series Number 23660 | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Corded No | ||
Related links
- TE Connectivity Automotive Connector Socket Green Cable Mount 48...
- TE Connectivity Automotive Connector Socket Grey Cable Mount 48...
- TE Connectivity Automotive Connector Socket Blue Cable Mount 48...
- TE Connectivity Automotive Connector Socket Black Cable Mount 48...
- TE Connectivity Automotive Connector Plug Green Cable Mount 48 Way...
- TE Connectivity Automotive Connector Plug Grey Cable Mount 48 Way 2366066-2
- TE Connectivity Automotive Connector Plug Blue Cable Mount 48 Way 2366066-4
- TE Connectivity Automotive Connector Plug Black Cable Mount 48 Way...