ITT Cannon Automotive Connector Socket 12 Way IT04-12PA-026
- RS Stock No.:
- 252-4322
- Mfr. Part No.:
- IT04-12PA-026
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 bag of 100 units)**
€318.80
(exc. VAT)
€392.10
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | €3.188 | €318.80 |
500 + | €2.898 | €289.80 |
**price indicative
- RS Stock No.:
- 252-4322
- Mfr. Part No.:
- IT04-12PA-026
- Manufacturer:
- ITT Cannon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ITT Cannon | |
Type | Receptacle | |
Number of Contacts | 12 | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 13A | |
Select all | ||
---|---|---|
Manufacturer ITT Cannon | ||
Type Receptacle | ||
Number of Contacts 12 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Related links
- ITT Cannon Automotive Connector Socket 12 Way IT04-12PA-026
- ITT Cannon Automotive Connector Socket 12 Way IT04-12PA-020
- ITT Cannon Automotive Connector Socket 12 Way IT04-12PA-020-N
- ITT Cannon Automotive Connector Socket 12 Way IT04-12PA-024
- ITT Cannon Automotive Connector Socket 12 Way IT04-12PA-022
- ITT Cannon Automotive Connector Socket 12 Way IT04-12PA-022-N
- ITT Cannon Automotive Connector Socket 8 Way IT04-8PA-026
- ITT Cannon Automotive Connector Plug 12 Way IT06-12SA-026