- RS Stock No.:
- 267-9885
- Mfr. Part No.:
- PX0101P08ABK
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 500)
€2.489
(exc. VAT)
€3.061
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | €2.489 | €1,244.50 |
1000 - 1000 | €2.39 | €1,195.00 |
1500 - 1500 | €2.298 | €1,149.00 |
2000 - 2000 | €2.213 | €1,106.50 |
2500 + | €2.133 | €1,066.50 |
*price indicative
- RS Stock No.:
- 267-9885
- Mfr. Part No.:
- PX0101P08ABK
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 8 contact female connector, that comes with Y-type and welded flange with crimp terminal. That having shrink boot adapter, protective end cap.
Water and dustproof
Contact type plug
Contact type plug
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Rectangular Connectors |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Series | PX0101 |
Termination Method | Crimp |