- RS Stock No.:
- 267-9926
- Mfr. Part No.:
- PX0105S12AGY
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 2)
€6.785
(exc. VAT)
€8.346
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
2 - 8 | €6.785 | €13.57 |
10 - 48 | €6.41 | €12.82 |
50 - 98 | €6.075 | €12.15 |
100 - 198 | €5.775 | €11.55 |
200 + | €5.495 | €10.99 |
*price indicative
- RS Stock No.:
- 267-9926
- Mfr. Part No.:
- PX0105S12AGY
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 12 contacts male standard rectangular grey connector. That comes with wedgelock, protective end cap and crimp terminals.
Water and dustproof
Contact type socket
Contact type socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Type | Rectangular Connectors |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Series | PX0105 |
Termination Method | Crimp |