Login / Register to access your benefits
Recently searched

    TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Accessory Plug Yellow 2388280-6

    Bulk discount available

    Subtotal (1 box of 1200 units)**

    €454.80

    (exc. VAT)

    €559.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    1200 - 1200€0.379€454.80
    2400 - 2400€0.365€438.00
    3600 - 3600€0.352€422.40
    4800 - 4800€0.34€408.00
    6000 +€0.329€394.80

    **price indicative

    RS Stock No.:
    274-3327
    Mfr. Part No.:
    2388280-6
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Type

    Slide

    Gender

    Male

    Number of Rows

    1, 2

    Series

    Heavy Duty Sealed Connector Series

    Colour

    Yellow

    Height

    56.25mm

    Width

    35mm

    Housing Material

    PA6

    Depth

    12.6mm

    Corded

    No

    Maximum Operating Temperature

    +140°C

    Minimum Operating Temperature

    -40°C

    Related links