TE Connectivity, 2377860 Connector Housing Socket 11 Way, Wire Termination 2377860-3
- RS Stock No.:
- 280-8080
- Mfr. Part No.:
- 2377860-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 600 units)**
€559.80
(exc. VAT)
€688.80
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
600 - 600 | €0.933 | €559.80 |
1200 - 1200 | €0.896 | €537.60 |
1800 - 1800 | €0.862 | €517.20 |
2400 - 2400 | €0.83 | €498.00 |
3000 + | €0.80 | €480.00 |
**price indicative
- RS Stock No.:
- 280-8080
- Mfr. Part No.:
- 2377860-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Type | Housing For Female Terminals | |
Number of Contacts | 11 | |
Gender | Female | |
Number of Rows | 4 | |
Series | 2377860 | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 11 | ||
Gender Female | ||
Number of Rows 4 | ||
Series 2377860 | ||
Termination Method Wire | ||
Related links
- TE Connectivity Wire Termination 2377860-3
- TE Connectivity Wire Termination 2377860-4
- TE Connectivity Wire Termination 2377860-2
- TE Connectivity Wire Termination 2377860-1
- TE Connectivity Wire Termination 2377861-4
- TE Connectivity Wire Termination 2377861-1
- TE Connectivity Wire Termination 2377861-3
- TE Connectivity Wire Termination 2377861-2