- RS Stock No.:
- 517-7521
- Mfr. Part No.:
- 67748000
- Manufacturer:
- Pro Car
16 In stock for delivery within 2 working days
Added
Price Each
€16.97
(exc. VAT)
€20.87
(inc. VAT)
Units | Per unit |
1 - 9 | €16.97 |
10 - 24 | €15.30 |
25 + | €13.76 |
- RS Stock No.:
- 517-7521
- Mfr. Part No.:
- 67748000
- Manufacturer:
- Pro Car
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pro Car Male Cigarette Lighter Socket 8A
Suitable for 12 to 24V car, boat and caravan electrical systems, this universal male safety plug provides a quality connection for any number of uses to power portable equipment. The red adaptor allows the plug to fit car cigar lighter sockets, featuring screwed contacts the bending plug can be pivoted 180°. It has an integrated, replaceable 8A fuse, bayonet lock for compensator sleeve and is for use in cigarette lighter sockets and standard outlets.
Features and Benefits:
• Universal plug
• Screw contacts
• For use in cigarette lighter sockets and standard socket outlets according to DIN EN ISO 4165
• Screw contacts
• For use in cigarette lighter sockets and standard socket outlets according to DIN EN ISO 4165
What is a cigarette lighter socket?
Cigarette lighter sockets are found in cars or other vehicles and they have two main purposes. Some feature a heating element which is used as a lighter for cigarettes. Alternatively, they are used as a power socket and/or adapter to provide power to portable devices. Cigarette lighter sockets and plugs are in-car accessories which are available in single or multi-socket options.
What voltage are they?
The majority of cigarette lighter sockets are rated 12 or 24 V.
Note
Similar in concept to an automotive cigar lighter, the DIN 4165 connector is shorter and smaller than the Standard Cigarette Lighter Socket normally found in cars.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Gender | Male |
Current Rating | 8A |
Termination Method | Screw |
- RS Stock No.:
- 517-7521
- Mfr. Part No.:
- 67748000
- Manufacturer:
- Pro Car